MAX98390EWX+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX98390CEWX+T

DigiKey Part Number
175-MAX98390CEWX+TTR-ND - Tape & Reel (TR)
175-MAX98390CEWX+TCT-ND - Cut Tape (CT)
175-MAX98390CEWX+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX98390CEWX+T
Description
IC AMP CLASS D MONO 6.5W 36WLP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 36-WLP (2.42x2.61)
Datasheet
 Datasheet
EDA/CAD Models
MAX98390CEWX+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
6.2W x 1 @ 8Ohm
Voltage - Supply
1.71V ~ 1.89V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
36-WLP (2.42x2.61)
Package / Case
36-WFBGA, WLBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1112,83000 Kč112,83 Kč
1086,11600 Kč861,16 Kč
2579,45120 Kč1 986,28 Kč
10072,12780 Kč7 212,78 Kč
25068,63732 Kč17 159,33 Kč
50066,53316 Kč33 266,58 Kč
1 00064,80158 Kč64 801,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50062,97385 Kč157 434,62 Kč
Manufacturers Standard Package
Unit Price without VAT:112,83000 Kč
Unit Price with VAT:136,52430 Kč