9-WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX98309EWL+T

DigiKey Part Number
MAX98309EWL+TTR-ND - Tape & Reel (TR)
MAX98309EWL+TCT-ND - Cut Tape (CT)
MAX98309EWL+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX98309EWL+T
Description
IC AMP CLASS AB MONO 2.7W 9WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 9-WLP (.96x.96)
Datasheet
 Datasheet
EDA/CAD Models
MAX98309EWL+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.7W x 1 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-WLP (.96x.96)
Package / Case
9-WFBGA, WLBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 196
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,15000 Kč27,15 Kč
1019,78700 Kč197,87 Kč
2517,92600 Kč448,15 Kč
10015,87170 Kč1 587,17 Kč
25014,89244 Kč3 723,11 Kč
50014,30180 Kč7 150,90 Kč
1 00013,81575 Kč13 815,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,30267 Kč33 256,68 Kč
5 00012,99341 Kč64 967,05 Kč
7 50012,83856 Kč96 289,20 Kč
12 50012,66701 Kč158 337,62 Kč
Manufacturers Standard Package
Unit Price without VAT:27,15000 Kč
Unit Price with VAT:32,85150 Kč