Amplifier IC 1-Channel (Mono) Class D 9-WLP (1.26x1.26)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX98300EWL+T

DigiKey Part Number
175-MAX98300EWL+TTR-ND - Tape & Reel (TR)
175-MAX98300EWL+TCT-ND - Cut Tape (CT)
175-MAX98300EWL+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX98300EWL+T
Description
IC AMP CLASS D MONO 2.6W 9WLP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-WLP (1.26x1.26)
Datasheet
 Datasheet
EDA/CAD Models
MAX98300EWL+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.6V ~ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
9-WLP (1.26x1.26)
Output Type
1-Channel (Mono)
Package / Case
9-WFBGA, WLBGA
Max Output Power x Channels @ Load
2.6W x 1 @ 4Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 807
Factory Stock: 12 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,32000 Kč40,32 Kč
1029,71200 Kč297,12 Kč
2527,04560 Kč676,14 Kč
10024,10780 Kč2 410,78 Kč
25022,70808 Kč5 677,02 Kč
50021,86438 Kč10 932,19 Kč
1 00021,84632 Kč21 846,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,43685 Kč51 092,12 Kč
5 00019,99509 Kč99 975,45 Kč
7 50019,77393 Kč148 304,48 Kč
Manufacturers Standard Package
Unit Price without VAT:40,32000 Kč
Unit Price with VAT:48,78720 Kč