
| MAX976EUA+T | |
|---|---|
| DigiKey Part Number | MAX976EUA+TTR-ND - Tape & Reel (TR) MAX976EUA+TCT-ND - Cut Tape (CT) MAX976EUA+TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MAX976EUA+T | 
| Description | IC COMPARATOR 2 GEN PUR 8UMAX | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-uMAX/uSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX976EUA+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Standard (General Purpose) | |
| Number of Elements | 2 | |
| Output Type | Push-Pull, Rail-to-Rail | |
| Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
| Voltage - Input Offset (Max) | 2mV @ 5V | |
| Current - Input Bias (Max) | 0.075µA @ 5.5V | |
| Current - Output (Typ) | - | |
| Current - Quiescent (Max) | 650µA | |
| CMRR, PSRR (Typ) | 95dB CMRR, 100dB PSRR | |
| Propagation Delay (Max) | 28ns | |
| Hysteresis | 5mV | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 8-uMAX/uSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 193,50000 Kč | 193,50 Kč | 
| 10 | 150,55200 Kč | 1 505,52 Kč | 
| 25 | 139,83280 Kč | 3 495,82 Kč | 
| 100 | 128,04840 Kč | 12 804,84 Kč | 
| 250 | 122,43084 Kč | 30 607,71 Kč | 
| 500 | 119,04444 Kč | 59 522,22 Kč | 
| 1 000 | 116,25852 Kč | 116 258,52 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 113,31680 Kč | 283 292,00 Kč | 
| Unit Price without VAT: | 193,50000 Kč | 
|---|---|
| Unit Price with VAT: | 234,13500 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic