
MAX14912AKN+T | |
|---|---|
DigiKey Part Number | 175-MAX14912AKN+TTR-ND - Tape & Reel (TR) 175-MAX14912AKN+TCT-ND - Cut Tape (CT) 175-MAX14912AKN+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14912AKN+T |
Description | IC PWR DRIVER 1:8 56QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14912AKN+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | SPI, Parallel | |
Voltage - Load | 10.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Current - Output (Max) | - | |
Rds On (Typ) | 110mOhm | |
Input Type | - | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-QFN (8x8) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,48000 Kč | 398,48 Kč |
| 10 | 317,49700 Kč | 3 174,97 Kč |
| 25 | 297,24280 Kč | 7 431,07 Kč |
| 100 | 274,99720 Kč | 27 499,72 Kč |
| 250 | 264,39304 Kč | 66 098,26 Kč |
| 500 | 258,00228 Kč | 129 001,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 233,91812 Kč | 584 795,30 Kč |
| Unit Price without VAT: | 398,48000 Kč |
|---|---|
| Unit Price with VAT: | 482,16080 Kč |


