
MAX96714RGTJ/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX96714RGTJ/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX96714RGTJ/VY+ |
Description | SINGLE GMSL 2/1, CSI-2 DES, 3G, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3Gbps Deserializer 1 Input 5 Output 32-TQFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96714RGTJ/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 3Gbps | |
Input Type | GMSL | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 1 | |
Number of Outputs | 5 | |
Voltage - Supply | 0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN-EP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,53000 Kč | 221,53 Kč |
| 10 | 173,02400 Kč | 1 730,24 Kč |
| 60 | 151,86450 Kč | 9 111,87 Kč |
| 120 | 146,14083 Kč | 17 536,90 Kč |
| 300 | 140,09587 Kč | 42 028,76 Kč |
| 540 | 136,96257 Kč | 73 959,79 Kč |
| 1 020 | 134,10825 Kč | 136 790,42 Kč |
| Unit Price without VAT: | 221,53000 Kč |
|---|---|
| Unit Price with VAT: | 268,05130 Kč |



