3Gbps Deserializer 1 Input 5 Output 32-TQFN-EP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX96714RGTJ/VY+T

DigiKey Part Number
505-MAX96714RGTJ/VY+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX96714RGTJ/VY+T
Description
SINGLE GMSL 2/1, CSI-2 DES, 3G,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3Gbps Deserializer 1 Input 5 Output 32-TQFN-EP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX96714RGTJ/VY+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
5
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Grade
Automotive
Function
Deserializer
Qualification
AEC-Q100
Data Rate
3Gbps
Mounting Type
Surface Mount
Input Type
GMSL
Package / Case
32-WFQFN Exposed Pad
Output Type
CSI-2, MIPI
Supplier Device Package
32-TQFN-EP (5x5)
Number of Inputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500127,04731 Kč317 618,27 Kč
Manufacturers Standard Package
Unit Price without VAT:127,04731 Kč
Unit Price with VAT:153,72725 Kč