32-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9406ETJ+T

DigiKey Part Number
MAX9406ETJ+TTR-ND - Tape & Reel (TR)
MAX9406ETJ+TCT-ND - Cut Tape (CT)
MAX9406ETJ+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9406ETJ+T
Description
IC VIDEO LEVEL SHIFTER 32TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Converter, Shifter IC I2C 32-TQFN (5x5) Package
Datasheet
 Datasheet
EDA/CAD Models
MAX9406ETJ+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Converter, Shifter
Applications
Professional Video
Standards
-
Control Interface
I2C
Voltage - Supply
3.0V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1134,51000 Kč134,51 Kč
10103,41900 Kč1 034,19 Kč
2595,63440 Kč2 390,86 Kč
10087,06490 Kč8 706,49 Kč
25082,98248 Kč20 745,62 Kč
50080,52130 Kč40 260,65 Kč
1 00078,49524 Kč78 495,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50076,35702 Kč190 892,55 Kč
Manufacturers Standard Package
Unit Price without VAT:134,51000 Kč
Unit Price with VAT:162,75710 Kč