5CEFA5U19I7N is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Altera
In Stock: 0
Unit Price: 3 014,68000 Kč
Datasheet
Cyclone® V E Field Programmable Gate Array (FPGA) IC 224 5001216 77000 484-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CEFA5U19I7N

DigiKey Part Number
544-3231-ND
Manufacturer
Manufacturer Product Number
5CEFA5U19I7N
Description
IC FPGA 224 I/O 484UBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® V E Field Programmable Gate Array (FPGA) IC 224 5001216 77000 484-FBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
29080
Number of Logic Elements/Cells
77000
Total RAM Bits
5001216
Number of I/O
224
Voltage - Supply
1.07V ~ 1.13V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-UBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 414,33000 Kč5 414,33 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 414,33000 Kč
Unit Price with VAT:6 551,33930 Kč