MAX96716FGTM/VY+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9295DGTM/VY+

DigiKey Part Number
175-MAX9295DGTM/VY+-ND
Manufacturer
Manufacturer Product Number
MAX9295DGTM/VY+
Description
GMSL2 DESERIALIZER WITH COAX/STP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6Gbps Serializer 2 Input 1 Output 48-SWTQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX9295DGTM/VY+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Function
Serializer
Data Rate
6Gbps
Input Type
CSI-2, MIPI
Output Type
GMSL
Number of Inputs
2
Number of Outputs
1
Voltage - Supply
0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-SWTQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1459,93000 Kč459,93 Kč
10368,29500 Kč3 682,95 Kč
25345,36960 Kč8 634,24 Kč
100320,19040 Kč32 019,04 Kč
260307,74000 Kč80 012,40 Kč
520300,58490 Kč156 304,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:459,93000 Kč
Unit Price with VAT:556,51530 Kč