
MAX913EUA+T | |
|---|---|
DigiKey Part Number | 175-MAX913EUA+TTR-ND - Tape & Reel (TR) 175-MAX913EUA+TCT-ND - Cut Tape (CT) 175-MAX913EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX913EUA+T |
Description | IC COMPARATOR 1 W/LATCH 8UMAX |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, TTL 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX913EUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 10V | |
Voltage - Input Offset (Max) | 2mV @ ±5V | |
Current - Input Bias (Max) | 5µA @ ±5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 10mA | |
CMRR, PSRR (Typ) | 110dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 14ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,39000 Kč | 248,39 Kč |
| 10 | 194,77600 Kč | 1 947,76 Kč |
| 25 | 181,40880 Kč | 4 535,22 Kč |
| 100 | 166,70760 Kč | 16 670,76 Kč |
| 250 | 159,70044 Kč | 39 925,11 Kč |
| 500 | 155,47656 Kč | 77 738,28 Kč |
| 1 000 | 152,00121 Kč | 152 001,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 139,19312 Kč | 347 982,80 Kč |
| Unit Price without VAT: | 248,39000 Kč |
|---|---|
| Unit Price with VAT: | 300,55190 Kč |


