
THS4502IDGNR | |
|---|---|
DigiKey Part Number | 296-THS4502IDGNRTR-ND - Tape & Reel (TR) 296-THS4502IDGNRCT-ND - Cut Tape (CT) 296-THS4502IDGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4502IDGNR |
Description | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4502IDGNR Models |
Category | Current - Input Bias 4 µA |
Mfr | Voltage - Input Offset 1 mV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 23mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 2800V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gain Bandwidth Product 300 MHz | Supplier Device Package 8-HVSSOP |
-3db Bandwidth 370 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,85000 Kč | 341,85 Kč |
| 10 | 270,70600 Kč | 2 707,06 Kč |
| 25 | 252,94200 Kč | 6 323,55 Kč |
| 100 | 234,33350 Kč | 23 433,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 209,03047 Kč | 522 576,18 Kč |
| Unit Price without VAT: | 341,85000 Kč |
|---|---|
| Unit Price with VAT: | 413,63850 Kč |


