
MAX9011EUT+T | |
|---|---|
DigiKey Part Number | MAX9011EUT+TTR-ND - Tape & Reel (TR) MAX9011EUT+TCT-ND - Cut Tape (CT) MAX9011EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9011EUT+T |
Description | IC COMPARATOR 1 W/LATCH SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch TTL SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9011EUT+T Models |
Category | Current - Output (Typ) 40mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 2.1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 95dB CMRR, 82dB PSRR |
Part Status Active | Propagation Delay (Max) 9ns |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SOT-23-6 |
Output Type TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 4.5V ~ 5.5V | Supplier Device Package SOT-23-6 |
Voltage - Input Offset (Max) 5mV @ 5.5V | Base Product Number |
Current - Input Bias (Max) 0.5µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 71,58200 Kč | 715,82 Kč |
| 25 | 65,88320 Kč | 1 647,08 Kč |
| 100 | 59,60910 Kč | 5 960,91 Kč |
| 250 | 56,61984 Kč | 14 154,96 Kč |
| 500 | 56,54342 Kč | 28 271,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,76754 Kč | 129 418,85 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |


