Comparator with Latch TTL SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9109EXT+T

DigiKey Part Number
MAX9109EXT+TTR-ND - Tape & Reel (TR)
MAX9109EXT+TCT-ND - Cut Tape (CT)
MAX9109EXT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9109EXT+T
Description
IC COMPARATOR 1 W/LATCH SC70-6
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Comparator with Latch TTL SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MAX9109EXT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
700µA
Manufacturer
Analog Devices Inc./Maxim Integrated
CMRR, PSRR (Typ)
86.02dB CMRR, 86.02dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
25ns
Part Status
Active
Hysteresis
2mV
Type
with Latch
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
6-TSSOP, SC-88, SOT-363
Output Type
TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
4.5V ~ 5.5V
Supplier Device Package
SC-70-6
Voltage - Input Offset (Max)
1.6mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.125µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 911
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
1042,79400 Kč427,94 Kč
2539,13200 Kč978,30 Kč
10035,10450 Kč3 510,45 Kč
25033,18440 Kč8 296,10 Kč
50032,44820 Kč16 224,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,07040 Kč75 176,00 Kč
5 00029,46448 Kč147 322,40 Kč
Manufacturers Standard Package
Unit Price without VAT:57,32000 Kč
Unit Price with VAT:69,35720 Kč