Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-µDFN (1.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-µDFN (1.5x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8840ELT33+T

DigiKey Part Number
MAX8840ELT33+TTR-ND - Tape & Reel (TR)
MAX8840ELT33+TCT-ND - Cut Tape (CT)
MAX8840ELT33+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8840ELT33+T
Description
IC REG LINEAR 3.3V 150MA 6-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-µDFN (1.5x1)
Datasheet
 Datasheet
EDA/CAD Models
MAX8840ELT33+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
90 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
78dB ~ 54dB (1kHz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
6-WFDFN
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
6-µDFN (1.5x1)
Voltage Dropout (Max)
0.12V @ 120mA (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 226
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,92000 Kč46,92 Kč
1034,66200 Kč346,62 Kč
2531,61680 Kč790,42 Kč
10028,26750 Kč2 826,75 Kč
25026,67000 Kč6 667,50 Kč
50025,84622 Kč12 923,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,07634 Kč60 190,85 Kč
5 00023,57176 Kč117 858,80 Kč
7 50023,31920 Kč174 894,00 Kč
Manufacturers Standard Package
Unit Price without VAT:46,92000 Kč
Unit Price with VAT:56,77320 Kč