


MAX8840ELT18+T | |
|---|---|
DigiKey Part Number | MAX8840ELT18+TTR-ND - Tape & Reel (TR) MAX8840ELT18+TCT-ND - Cut Tape (CT) MAX8840ELT18+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8840ELT18+T |
Description | IC REG LINEAR 1.8V 150MA 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8840ELT18+T Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | PSRR 78dB ~ 54dB (1kHz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-WFDFN |
Voltage - Input (Max) 6V | Supplier Device Package 6-µDFN (1.5x1) |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,92000 Kč | 46,92 Kč |
| 10 | 34,66200 Kč | 346,62 Kč |
| 25 | 31,61680 Kč | 790,42 Kč |
| 100 | 28,26750 Kč | 2 826,75 Kč |
| 250 | 26,67000 Kč | 6 667,50 Kč |
| 500 | 25,84622 Kč | 12 923,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,07634 Kč | 60 190,85 Kč |
| 5 000 | 23,57176 Kč | 117 858,80 Kč |
| 7 500 | 23,31920 Kč | 174 894,00 Kč |
| Unit Price without VAT: | 46,92000 Kč |
|---|---|
| Unit Price with VAT: | 56,77320 Kč |




