
MAX8686ETL+T | |
|---|---|
DigiKey Part Number | MAX8686ETL+TTR-ND - Tape & Reel (TR) MAX8686ETL+TCT-ND - Cut Tape (CT) MAX8686ETL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8686ETL+T |
Description | IC REG BUCK ADJ 25A 40TQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 25A 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX8686ETL+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Last Time Buy | Frequency - Switching 300kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 40-TQFN (6x6) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,29000 Kč | 465,29 Kč |
| 10 | 372,29200 Kč | 3 722,92 Kč |
| 25 | 349,05440 Kč | 8 726,36 Kč |
| 100 | 328,66180 Kč | 32 866,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 291,60677 Kč | 729 016,92 Kč |
| Unit Price without VAT: | 465,29000 Kč |
|---|---|
| Unit Price with VAT: | 563,00090 Kč |



