- Converter, LCD Voltage Regulator IC 1 Output 6-µDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8570ELT+T

DigiKey Part Number
MAX8570ELT+TTR-ND - Tape & Reel (TR)
MAX8570ELT+TCT-ND - Cut Tape (CT)
MAX8570ELT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8570ELT+T
Description
IC REG CONV LCD 1OUT 6UDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, LCD Voltage Regulator IC 1 Output 6-µDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX8570ELT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, LCD
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
1
Voltage - Output
2.7V ~ 28V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-WDFN
Supplier Device Package
6-µDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 215
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,19000 Kč109,19 Kč
1083,23600 Kč832,36 Kč
2576,75200 Kč1 918,80 Kč
10069,61050 Kč6 961,05 Kč
25066,50320 Kč16 625,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50060,68355 Kč151 708,88 Kč
Manufacturers Standard Package
Unit Price without VAT:109,19000 Kč
Unit Price with VAT:132,11990 Kč