

MAX8517EUB+ | |
|---|---|
DigiKey Part Number | MAX8517EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8517EUB+ |
Description | IC REG LIN POS ADJ 1A 10UMAX-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-uMAX-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8517EUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 320 µA | |
PSRR | - | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Temperature, Short Circuit, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-uMAX-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,93000 Kč | 188,93 Kč |
| 10 | 146,91400 Kč | 1 469,14 Kč |
| 50 | 130,07500 Kč | 6 503,75 Kč |
| 100 | 124,86540 Kč | 12 486,54 Kč |
| 250 | 119,36256 Kč | 29 840,64 Kč |
| 500 | 116,04560 Kč | 58 022,80 Kč |
| 1 000 | 113,31624 Kč | 113 316,24 Kč |
| Unit Price without VAT: | 188,93000 Kč |
|---|---|
| Unit Price with VAT: | 228,60530 Kč |



