
MAX823REXK+T | |
|---|---|
DigiKey Part Number | 175-MAX823REXK+TTR-ND - Tape & Reel (TR) 175-MAX823REXK+TCT-ND - Cut Tape (CT) 175-MAX823REXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX823REXK+T |
Description | IC SUPERVISOR MPU SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX823REXK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,77000 Kč | 124,77 Kč |
| 10 | 95,58900 Kč | 955,89 Kč |
| 25 | 88,31080 Kč | 2 207,77 Kč |
| 100 | 80,31630 Kč | 8 031,63 Kč |
| 250 | 76,50524 Kč | 19 126,31 Kč |
| 500 | 74,20854 Kč | 37 104,27 Kč |
| 1 000 | 72,31759 Kč | 72 317,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 70,32158 Kč | 175 803,95 Kč |
| Unit Price without VAT: | 124,77000 Kč |
|---|---|
| Unit Price with VAT: | 150,97170 Kč |








