8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX813LESA+

DigiKey Part Number
MAX813LESA+-ND
Manufacturer
Manufacturer Product Number
MAX813LESA+
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX813LESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 21 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1124,63000 Kč124,63 Kč
1095,47900 Kč954,79 Kč
2588,20920 Kč2 205,23 Kč
10080,22380 Kč8 022,38 Kč
30075,76990 Kč22 730,97 Kč
50074,12304 Kč37 061,52 Kč
1 00072,23427 Kč72 234,27 Kč
2 50070,24056 Kč175 601,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,63000 Kč
Unit Price with VAT:150,80230 Kč