
| MAX813LESA+T | |
|---|---|
| DigiKey Part Number | MAX813LESA+TR-ND - Tape & Reel (TR) MAX813LESA+CT-ND - Cut Tape (CT) MAX813LESA+DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MAX813LESA+T | 
| Description | IC SUPERVISOR 1 CHANNEL 8SOIC | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX813LESA+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Simple Reset/Power-On Reset | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 4.65V | |
| Output | Push-Pull, Totem Pole | |
| Reset | Active High | |
| Reset Timeout | 140ms Minimum | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 137,11000 Kč | 137,11 Kč | 
| 10 | 105,40300 Kč | 1 054,03 Kč | 
| 25 | 97,50520 Kč | 2 437,63 Kč | 
| 100 | 88,81460 Kč | 8 881,46 Kč | 
| 250 | 84,67044 Kč | 21 167,61 Kč | 
| 500 | 82,17330 Kč | 41 086,65 Kč | 
| 1 000 | 80,11746 Kč | 80 117,46 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 77,94785 Kč | 194 869,62 Kč | 
| Unit Price without VAT: | 137,11000 Kč | 
|---|---|
| Unit Price with VAT: | 165,90310 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic