Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX793TCSE+

DigiKey Part Number
MAX793TCSE+-ND
Manufacturer
Manufacturer Product Number
MAX793TCSE+
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX793TCSE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain, Push-Pull
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active High/Active Low
Packaging
Tube
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Battery Backup Circuit
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
16-SOIC
Voltage - Threshold
3.075V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX793TCSE+Analog Devices Inc./Maxim Integrated43MAX793TCSE+-ND341,82000 KčDirect
In-Stock: 43
Factory Stock: 3 500
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1341,82000 Kč341,82 Kč
10270,80900 Kč2 708,09 Kč
50242,36600 Kč12 118,30 Kč
100233,55870 Kč23 355,87 Kč
250224,26168 Kč56 065,42 Kč
500218,65908 Kč109 329,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:341,82000 Kč
Unit Price with VAT:413,60220 Kč