
MAX793SCSE+ | |
---|---|
DigiKey Part Number | MAX793SCSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX793SCSE+ |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX793SCSE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 243,71000 Kč | 243,71 Kč |
10 | 192,19800 Kč | 1 921,98 Kč |
50 | 171,55180 Kč | 8 577,59 Kč |
100 | 165,15900 Kč | 16 515,90 Kč |
250 | 163,25556 Kč | 40 813,89 Kč |
Unit Price without VAT: | 243,71000 Kč |
---|---|
Unit Price with VAT: | 294,88910 Kč |