
MAX77986AEVKIT# | |
|---|---|
DigiKey Part Number | 175-MAX77986AEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX77986AEVKIT# |
Description | EVAL BOARD FOR MAX77986A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX77986A - Battery Charger Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | MAX77986A | |
Primary Attributes | Li-Ion (1 Cell) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 270,78000 Kč | 4 270,78 Kč |
| Unit Price without VAT: | 4 270,78000 Kč |
|---|---|
| Unit Price with VAT: | 5 167,64380 Kč |



