MAX17332 - Fuel Gauge Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17332X2EVKIT#

DigiKey Part Number
505-MAX17332X2EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX17332X2EVKIT#
Description
EVAL BOARD FOR MAX17332
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MAX17332 - Fuel Gauge Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Fuel Gauge
Embedded
No
Utilized IC / Part
MAX17332
Primary Attributes
Li-Ion (1 Cell)
Secondary Attributes
I2C Interface(s)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 412,88000 Kč2 412,88 Kč
Manufacturers Standard Package
Unit Price without VAT:2 412,88000 Kč
Unit Price with VAT:2 919,58480 Kč