
MAX77962EWJ12+T | |
|---|---|
DigiKey Part Number | 175-MAX77962EWJ12+TTR-ND - Tape & Reel (TR) 175-MAX77962EWJ12+TCT-ND - Cut Tape (CT) 175-MAX77962EWJ12+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77962EWJ12+T |
Description | IC BATT CHG LI-ION 2CELL 49WLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 49-WLP (3.46x3.46) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77962EWJ12+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | I²C or Resistor | |
Fault Protection | Over Current, Over-Under Voltage | |
Charge Current - Max | 3.2A | |
Battery Pack Voltage | 7.6V | |
Voltage - Supply (Max) | 23V | |
Interface | I2C, SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-WFBGA, WLBGA | |
Supplier Device Package | 49-WLP (3.46x3.46) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,39000 Kč | 155,39 Kč |
| 10 | 119,85700 Kč | 1 198,57 Kč |
| 25 | 110,97880 Kč | 2 774,47 Kč |
| 100 | 101,22090 Kč | 10 122,09 Kč |
| 250 | 98,30844 Kč | 24 577,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 89,56225 Kč | 179 124,50 Kč |
| Unit Price without VAT: | 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 188,02190 Kč |











