
MAX77860EWG+T | |
|---|---|
DigiKey Part Number | 175-MAX77860EWG+TTR-ND - Tape & Reel (TR) 175-MAX77860EWG+TCT-ND - Cut Tape (CT) 175-MAX77860EWG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77860EWG+T |
Description | IC BATT CHG LI-ION 1CELL 81WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 81-WLP (3.87x3.96) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77860EWG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current Limit | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 13.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 81-WFBGA, WLBGA | |
Supplier Device Package | 81-WLP (3.87x3.96) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,34000 Kč | 191,34 Kč |
| 10 | 148,80200 Kč | 1 488,02 Kč |
| 25 | 138,18080 Kč | 3 454,52 Kč |
| 100 | 126,48950 Kč | 12 648,95 Kč |
| 250 | 120,91792 Kč | 30 229,48 Kč |
| 500 | 117,56004 Kč | 58 780,02 Kč |
| 1 000 | 114,79639 Kč | 114 796,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 112,52162 Kč | 225 043,24 Kč |
| Unit Price without VAT: | 191,34000 Kč |
|---|---|
| Unit Price with VAT: | 231,52140 Kč |






