
LM4040AEM3-3.0/V+T | |
|---|---|
DigiKey Part Number | 175-LM4040AEM3-3.0/V+TTR-ND - Tape & Reel (TR) 175-LM4040AEM3-3.0/V+TCT-ND - Cut Tape (CT) 175-LM4040AEM3-3.0/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040AEM3-3.0/V+T |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040AEM3-3.0/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 45µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 67 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,62000 Kč | 64,62 Kč |
| 10 | 48,45700 Kč | 484,57 Kč |
| 25 | 44,40720 Kč | 1 110,18 Kč |
| 100 | 39,94030 Kč | 3 994,03 Kč |
| 250 | 37,81000 Kč | 9 452,50 Kč |
| 500 | 36,52680 Kč | 18 263,40 Kč |
| 1 000 | 35,47009 Kč | 35 470,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,35486 Kč | 85 887,15 Kč |
| 5 000 | 33,68282 Kč | 168 414,10 Kč |
| Unit Price without VAT: | 64,62000 Kč |
|---|---|
| Unit Price with VAT: | 78,19020 Kč |





