Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 1.8A (Switch) 12-WFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77827BEWC+T

DigiKey Part Number
175-MAX77827BEWC+TTR-ND - Tape & Reel (TR)
175-MAX77827BEWC+TCT-ND - Cut Tape (CT)
175-MAX77827BEWC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX77827BEWC+T
Description
IC REG BUCK BOOST ADJ 1.8A 12WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 1.8A (Switch) 12-WFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX77827BEWC+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.6V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.3V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-WLP (1.61x2.01)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 175
Factory Stock: 95 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1033,70200 Kč337,02 Kč
2530,73280 Kč768,32 Kč
10027,45910 Kč2 745,91 Kč
25025,89808 Kč6 474,52 Kč
50025,05902 Kč12 529,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,36414 Kč58 410,35 Kč
5 00022,87119 Kč114 355,95 Kč
7 50022,62437 Kč169 682,77 Kč
Manufacturers Standard Package
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč