
MAX77654MENV+T | |
|---|---|
DigiKey Part Number | 175-MAX77654MENV+TTR-ND - Tape & Reel (TR) 175-MAX77654MENV+TCT-ND - Cut Tape (CT) 175-MAX77654MENV+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77654MENV+T |
Description | ULTRA LOW POWER PMIC W/ 3-OUTPUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 30-WLP (2.79x2.34) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77654MENV+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 28µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-XFBGA, WLBGA | |
Supplier Device Package | 30-WLP (2.79x2.34) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,15000 Kč | 146,15 Kč |
| 10 | 112,50700 Kč | 1 125,07 Kč |
| 25 | 104,10800 Kč | 2 602,70 Kč |
| 100 | 94,86900 Kč | 9 486,90 Kč |
| 250 | 91,88304 Kč | 22 970,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 83,31334 Kč | 208 283,35 Kč |
| Unit Price without VAT: | 146,15000 Kč |
|---|---|
| Unit Price with VAT: | 176,84150 Kč |


