
MIKROE-4837 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4837-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4837 |
Description | BATT-MAN 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX77654 Battery Charger Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Battery Charger |
Manufacturer MikroElektronika | Utilized IC / Part MAX77654 |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment mikroSDK |
Platform mikroBUS™ Click™ | Interconnect System mikroBUS Click |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,38000 Kč | 667,38 Kč |
| Unit Price without VAT: | 667,38000 Kč |
|---|---|
| Unit Price with VAT: | 807,52980 Kč |




