MAX77643 - Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX77643 - Battery Charger Power Management Evaluation Board
MAX77643EVKIT#_View2

MAX77643EVKIT#

DigiKey Part Number
505-MAX77643EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX77643EVKIT#
Description
EVAL BOARD FOR MAX77643
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX77643 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
-
Utilized IC / Part
MAX77643
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 272,25000 Kč4 272,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4 272,25000 Kč
Unit Price with VAT:5 169,42250 Kč