General Purpose PMIC 25-WLP (2.06x2.06)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77643AANA+T

DigiKey Part Number
175-MAX77643AANA+TTR-ND - Tape & Reel (TR)
175-MAX77643AANA+TCT-ND - Cut Tape (CT)
175-MAX77643AANA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX77643AANA+T
Description
ULTRA-LOW POWER PMIC FEATURING S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose PMIC 25-WLP (2.06x2.06)
Datasheet
 Datasheet
EDA/CAD Models
MAX77643AANA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
General Purpose
Current - Supply
28µA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
25-XFBGA, WLBGA
Supplier Device Package
25-WLP (2.06x2.06)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 101
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1133,55000 Kč133,55 Kč
10102,57500 Kč1 025,75 Kč
2594,80160 Kč2 370,04 Kč
10086,26820 Kč8 626,82 Kč
25083,20920 Kč20 802,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50075,59221 Kč188 980,52 Kč
Manufacturers Standard Package
Unit Price without VAT:133,55000 Kč
Unit Price with VAT:161,59550 Kč