
MAX77533BEWC33+T | |
|---|---|
DigiKey Part Number | 175-MAX77533BEWC33+TTR-ND - Tape & Reel (TR) 175-MAX77533BEWC33+TCT-ND - Cut Tape (CT) 175-MAX77533BEWC33+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77533BEWC33+T |
Description | HIGH-EFFICIENCY BUCK REGULATOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 12-WLP (1.85x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77533BEWC33+T Models |
Category | Number of Outputs 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Output 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Applications Converter, USB | Package / Case 12-WFBGA, WLBGA |
Voltage - Input 3V ~ 14V | Supplier Device Package 12-WLP (1.85x1.4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 24,27600 Kč | 242,76 Kč |
| 25 | 22,04000 Kč | 551,00 Kč |
| 100 | 19,58330 Kč | 1 958,33 Kč |
| 250 | 18,40956 Kč | 4 602,39 Kč |
| 500 | 17,70214 Kč | 8 851,07 Kč |
| 1 000 | 17,54990 Kč | 17 549,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,50538 Kč | 41 263,45 Kč |
| 5 000 | 16,13490 Kč | 80 674,50 Kč |
| 7 500 | 15,94942 Kč | 119 620,65 Kč |
| 12 500 | 15,74398 Kč | 196 799,75 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |











