
MAX706TCSA+T | |
|---|---|
DigiKey Part Number | 175-MAX706TCSA+TTR-ND - Tape & Reel (TR) 175-MAX706TCSA+TCT-ND - Cut Tape (CT) 175-MAX706TCSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX706TCSA+T |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX706TCSA+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,98000 Kč | 230,98 Kč |
| 10 | 180,54100 Kč | 1 805,41 Kč |
| 25 | 167,95040 Kč | 4 198,76 Kč |
| 100 | 154,11270 Kč | 15 411,27 Kč |
| 250 | 152,28168 Kč | 38 070,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 136,81667 Kč | 342 041,67 Kč |
| Unit Price without VAT: | 230,98000 Kč |
|---|---|
| Unit Price with VAT: | 279,48580 Kč |


