LED Driver 40-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6954ATL+

DigiKey Part Number
MAX6954ATL+-ND
Manufacturer
Manufacturer Product Number
MAX6954ATL+
Description
IC DRVR 7/14/16 SEGMENT 40TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver 40-TQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MAX6954ATL+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Display Type
LED
Configuration
7, 14, 16 Segment, Common Cathode
Interface
4-Wire Serial
Digits or Characters
8 Digits, 16 Digits
Current - Supply
22 mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Factory Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1875,41000 Kč875,41 Kč
10714,10000 Kč7 141,00 Kč
50649,55220 Kč32 477,61 Kč
100629,57040 Kč62 957,04 Kč
250608,47164 Kč152 117,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:875,41000 Kč
Unit Price with VAT:1 059,24610 Kč