LED Driver IC 10 Output Linear Dimming 20mA 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6947ATE+T

DigiKey Part Number
MAX6947ATE+TTR-ND - Tape & Reel (TR)
MAX6947ATE+TCT-ND - Cut Tape (CT)
MAX6947ATE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6947ATE+T
Description
IC LED DRIVER LINEAR 20MA 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 10 Output Linear Dimming 20mA 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX6947ATE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
10
Voltage - Supply (Min)
2.25V
Voltage - Supply (Max)
3.6V
Voltage - Output
7V
Current - Output / Channel
20mA
Frequency
-
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 079
Factory Stock: 77 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1218,59000 Kč218,59 Kč
10170,50400 Kč1 705,04 Kč
25158,52640 Kč3 963,16 Kč
100145,34610 Kč14 534,61 Kč
250143,28616 Kč35 821,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500128,87228 Kč322 180,70 Kč
Manufacturers Standard Package
Unit Price without VAT:218,59000 Kč
Unit Price with VAT:264,49390 Kč