
HX6400NLT | |
|---|---|
DigiKey Part Number | 553-HX6400NLTTR-ND - Tape & Reel (TR) 553-HX6400NLTCT-ND - Cut Tape (CT) 553-HX6400NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX6400NLT |
Description | MDL QUAD 1GPP 1:1 SM TR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150µH LAN 1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX6400NLT Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 1.120" L x 0.680" W (28.45mm x 17.27mm) |
Part Status Active | Height - Seated (Max) 0.440" (11.18mm) |
Transformer Type LAN 1000 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 150µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 613,35000 Kč | 613,35 Kč |
| 10 | 552,12100 Kč | 5 521,21 Kč |
| 25 | 529,25880 Kč | 13 231,47 Kč |
| 50 | 512,51920 Kč | 25 625,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 484,12124 Kč | 82 300,61 Kč |
| 340 | 468,67906 Kč | 159 350,88 Kč |
| Unit Price without VAT: | 613,35000 Kč |
|---|---|
| Unit Price with VAT: | 742,15350 Kč |


