
MAX6878ETG+ | |
|---|---|
DigiKey Part Number | MAX6878ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6878ETG+ |
Description | IC SUPERVISOR 2 CHANNEL 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6878ETG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,13000 Kč | 255,13 Kč |
| 10 | 200,13200 Kč | 2 001,32 Kč |
| 75 | 173,95307 Kč | 13 046,48 Kč |
| 150 | 167,86920 Kč | 25 180,38 Kč |
| 300 | 162,86050 Kč | 48 858,15 Kč |
| 525 | 159,47122 Kč | 83 722,39 Kč |
| 1 050 | 155,94874 Kč | 163 746,18 Kč |
| Unit Price without VAT: | 255,13000 Kč |
|---|---|
| Unit Price with VAT: | 308,70730 Kč |











