MAX686EEE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 618
Unit Price: 247,97000 Kč
Datasheet
16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX686EEE

DigiKey Part Number
MAX686EEE-ND
Manufacturer
Manufacturer Product Number
MAX686EEE
Description
IC REG BOOST ADJ 600MA 16QSOP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive or Negative Adjustable ±1.25V 1 Output 600mA (Switch) 16-SSOP (0.154", 3.90mm Width)
EDA/CAD Models
MAX686EEE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.8V
Voltage - Input (Max)
27.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
±27.5V
Current - Output
Frequency - Switching
300kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable