Series Voltage Reference IC Fixed 10V V ±0.15% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX674ESA+T

DigiKey Part Number
175-MAX674ESA+TTR-ND - Tape & Reel (TR)
175-MAX674ESA+TCT-ND - Cut Tape (CT)
175-MAX674ESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX674ESA+T
Description
IC VREF SERIES 0.15% 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.15% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX674ESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
15ppm/°C
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 0.1Hz to 10Hz
20µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
13V ~ 33V
Part Status
Active
Current - Supply
1.4mA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
10V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SOIC
Tolerance
±0.15%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 832
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1343,07000 Kč343,07 Kč
10271,85100 Kč2 718,51 Kč
25254,04520 Kč6 351,13 Kč
100235,48780 Kč23 548,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500210,01972 Kč525 049,30 Kč
Manufacturers Standard Package
Unit Price without VAT:343,07000 Kč
Unit Price with VAT:415,11470 Kč