MAX6372KA+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6747KA16+T

DigiKey Part Number
MAX6747KA16+TTR-ND - Tape & Reel (TR)
MAX6747KA16+TCT-ND - Cut Tape (CT)
MAX6747KA16+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6747KA16+T
Description
IC SUPERVISOR 1 CHANNEL SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX6747KA16+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.575V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 237
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1134,09000 Kč134,09 Kč
10103,06100 Kč1 030,61 Kč
2595,29760 Kč2 382,44 Kč
10086,75550 Kč8 675,55 Kč
25082,68440 Kč20 671,10 Kč
50080,23040 Kč40 115,20 Kč
1 00078,21064 Kč78 210,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50076,07824 Kč190 195,60 Kč
Manufacturers Standard Package
Unit Price without VAT:134,09000 Kč
Unit Price with VAT:162,24890 Kč