
MAX6650EUB+ | |
|---|---|
DigiKey Part Number | MAX6650EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6650EUB+ |
Description | IC MOTOR DRIVER 3V-5.5V 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Motor Driver I2C 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6650EUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Low Side | |
Interface | I2C | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,85000 Kč | 161,85 Kč |
| 10 | 125,27200 Kč | 1 252,72 Kč |
| 50 | 110,57820 Kč | 5 528,91 Kč |
| 100 | 106,03090 Kč | 10 603,09 Kč |
| 250 | 101,22712 Kč | 25 306,78 Kč |
| 500 | 98,33176 Kč | 49 165,88 Kč |
| 1 000 | 95,94902 Kč | 95 949,02 Kč |
| Unit Price without VAT: | 161,85000 Kč |
|---|---|
| Unit Price with VAT: | 195,83850 Kč |









