SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6611AUT+T

DigiKey Part Number
MAX6611AUT+TR-ND - Tape & Reel (TR)
MAX6611AUT+CT-ND - Cut Tape (CT)
MAX6611AUT+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6611AUT+T
Description
SENSOR ANALOG -40C-125C SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 16mV/°C SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6611AUT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
4.5V ~ 5.5V
Resolution
16mV/°C
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±1.2°C (±5°C)
Test Condition
25°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,53000 Kč83,53 Kč
574,73800 Kč373,69 Kč
1071,50900 Kč715,09 Kč
2567,63080 Kč1 690,77 Kč
5064,98960 Kč3 249,48 Kč
10062,56500 Kč6 256,50 Kč
50057,68576 Kč28 842,88 Kč
1 00057,04712 Kč57 047,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50053,69516 Kč134 237,90 Kč
Manufacturers Standard Package
Unit Price without VAT:83,53000 Kč
Unit Price with VAT:101,07130 Kč