
MAX6520EUR+T | |
|---|---|
DigiKey Part Number | MAX6520EUR+TTR-ND - Tape & Reel (TR) MAX6520EUR+TCT-ND - Cut Tape (CT) MAX6520EUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6520EUR+T |
Description | IC VREF SERIES 1% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.2V V ±1% 400 µA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6520EUR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.2V | |
Current - Output | 400 µA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 400µVrms | |
Voltage - Input | 2.4V ~ 11V | |
Current - Supply | 70µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,14000 Kč | 86,14 Kč |
| 10 | 65,22700 Kč | 652,27 Kč |
| 25 | 59,98800 Kč | 1 499,70 Kč |
| 100 | 54,22880 Kč | 5 422,88 Kč |
| 250 | 51,48236 Kč | 12 870,59 Kč |
| 500 | 49,82788 Kč | 24 913,94 Kč |
| 1 000 | 48,46570 Kč | 48 465,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,17245 Kč | 107 931,12 Kč |
| Unit Price without VAT: | 86,14000 Kč |
|---|---|
| Unit Price with VAT: | 104,22940 Kč |




