
MAX6495ATT+ | |
|---|---|
DigiKey Part Number | 505-MAX6495ATT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6495ATT+ |
Description | IC OVERVOLTAGE PROT CTRL 6-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage Protection Controller 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6495ATT+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Overvoltage Protection Controller | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Grade | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,38000 Kč | 239,38 Kč |
| 10 | 187,32300 Kč | 1 873,23 Kč |
| 25 | 174,32520 Kč | 4 358,13 Kč |
| 100 | 160,05100 Kč | 16 005,10 Kč |
| 300 | 152,08780 Kč | 45 626,34 Kč |
| 500 | 149,14334 Kč | 74 571,67 Kč |
| 1 000 | 145,76770 Kč | 145 767,70 Kč |
| Unit Price without VAT: | 239,38000 Kč |
|---|---|
| Unit Price with VAT: | 289,64980 Kč |



