
MAX6467US22D3+T | |
|---|---|
DigiKey Part Number | MAX6467US22D3+TTR-ND - Tape & Reel (TR) MAX6467US22D3+TCT-ND - Cut Tape (CT) MAX6467US22D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6467US22D3+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6467US22D3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.188V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,15000 Kč | 79,15 Kč |
| 10 | 59,69800 Kč | 596,98 Kč |
| 25 | 54,83120 Kč | 1 370,78 Kč |
| 100 | 49,48860 Kč | 4 948,86 Kč |
| 250 | 46,93980 Kč | 11 734,95 Kč |
| 500 | 45,40358 Kč | 22 701,79 Kč |
| 1 000 | 44,13932 Kč | 44 139,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,80501 Kč | 107 012,53 Kč |
| 5 000 | 42,00081 Kč | 210 004,05 Kč |
| Unit Price without VAT: | 79,15000 Kč |
|---|---|
| Unit Price with VAT: | 95,77150 Kč |









