


ABM11-24.000MHZ-B7G-T | |
|---|---|
DigiKey Part Number | 535-10250-2-ND - Tape & Reel (TR) 535-10250-1-ND - Cut Tape (CT) 535-10250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-24.000MHZ-B7G-T |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-24.000MHZ-B7G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 20,34700 Kč | 203,47 Kč |
| 25 | 19,24240 Kč | 481,06 Kč |
| 50 | 18,44880 Kč | 922,44 Kč |
| 100 | 17,68660 Kč | 1 768,66 Kč |
| 250 | 16,72532 Kč | 4 181,33 Kč |
| 500 | 16,03324 Kč | 8 016,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,37033 Kč | 15 370,33 Kč |
| 2 000 | 14,73524 Kč | 29 470,48 Kč |
| 3 000 | 14,37614 Kč | 43 128,42 Kč |
| 5 000 | 13,93637 Kč | 69 681,85 Kč |
| 7 000 | 13,65428 Kč | 95 579,96 Kč |
| 10 000 | 13,36155 Kč | 133 615,50 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |



