
MAX6413UK29+T | |
|---|---|
DigiKey Part Number | 175-MAX6413UK29+TTR-ND - Tape & Reel (TR) 175-MAX6413UK29+TCT-ND - Cut Tape (CT) 175-MAX6413UK29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6413UK29+T |
Description | IC MPU/RESET CIRC 2.925V SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6413UK29+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 10 | 88,84300 Kč | 888,43 Kč |
| 25 | 81,97600 Kč | 2 049,40 Kč |
| 100 | 74,42950 Kč | 7 442,95 Kč |
| 250 | 71,32180 Kč | 17 830,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 64,98956 Kč | 162 473,90 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |


